• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5293133000 Club hammer 3700 g 800 mm DIN 6475 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus Fästel 5293133000

  • Family 3,000 g.
  • With Hickorygame
  • 800 mm
  • DIN 6475

Technical specifications

Product type

Club hammer

Weight

3700 g

Length

800 mm

Material (hammer head)

Steel

Material (handle)

Hickory

DIN standard

DIN 6475

Head weight

3000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298852 Peddinghaus 5293133000 Club hammer 3700 g 800 mm DIN 6475 1 pc(s)

Description

Club hammer 3000 g with Hickorystiel made of quality steel of grade C 45 according to DIN 17200. The hammer was forged in the die and ground to exact dimensions, carefully hardened and started according to the regulations. Then painted cleanly and protected against rust by powder painting. The track and the pinne were cleaned and finely ground by hand.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)