• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5293983000 Club hammer 3770 g 900 mm DIN 6475 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus Fästel 5293983000

  • Ultratec Feustel
  • 3000 g
  • With Ultratec 3-K handle
  • 900 mm
  • DIN 6475

Technical specifications

Product type

Club hammer

Weight

3770 g

Length

900 mm

Material (handle)

Ultratec 3-K

DIN standard

DIN 6475

Head weight

3000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298854 Peddinghaus 5293983000 Club hammer 3770 g 900 mm DIN 6475 1 pc(s)

Description

Club hammer 3000 g with ULTRATEC handle. The handle is inextricably linked to the hammer head made of special plastic with glass fiber core and is therefore unbreakable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)