• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus DIN 5109 5116020028 Trim hammer 570 g DIN 5109 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus joiner's hammer 5116020028

  • Carpenter's hammer
  • 28 mm
  • With ash handle
  • 450 g

Technical specifications

Product type

Trim hammer

Weight

570 g

(Ø)

28 mm

Material (hammer head)

Steel

Material (handle)

Wood

DIN standard

DIN 5109

Head weight

450 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298636 Peddinghaus DIN 5109 5116020028 Trim hammer 570 g DIN 5109 1 pc(s)

Description

Carpenter's hammer 28 mm with ash handle.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)