• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Duo Ultratec 5039980027 Soft face ball-peen hammer 490 g 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soft face ball-peen hammer

Weight

490 g

Length

100 mm

Head weight

490 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191180 Peddinghaus Duo Ultratec 5039980027 Soft face ball-peen hammer 490 g 100 mm 1 pc(s)

Description

The Peddinghaus Duo hammer Ultratec 27mm is an innovative 2-in-1 master and lock hammer, which has been developed for precise and versatile applications. With a weight of 490 g and a unique stock structure, this hammer offers both robustness and comfort while using.

This text is machine translated.

Features

  • 2-in-1 function: The hammer combines the properties of a soft hammer and a hamlet in one tool. The one side of the head is equipped with a nylon insert, which is especially protective, while the other side is designed for sturdy working.
  • Exchangeable insert: The face hammer has a nylon insert that has a hardness of 68D Shore. This insert is interchangeable and provides for additional flexibility in use.
  • Precise impact: The hammer offers a dry and precise impact through its sophisticated design and materials.

Scope of delivery

  • Duo hammer Ultratec - 490g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)