• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Pin driver "Air-Grip" 150 x 10 x 3 mm - with plastic hard grip 6635700003

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin driver "Air-Grip" 150 x 10 x 3 mm - with plastic hard grip

  • DIN 6450 - from chromium-vanadium air-hardening steel - burned-in painted - polished working end - shock-proof heads.
  • Working end hardness > 58 HRC

Technical specifications

Product type

Pin punch

Material (handle)

Plastic

Length

150 mm

DIN standard

DIN 6450

Content

1 pc(s)

Material

Air-quenched chromium-vanadium steel

Material properties

tempered

Height

300 mm

Shank Ø

10 mm

Tip diameter

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191416 Peddinghaus Pin driver "Air-Grip" 150 x 10 x 3 mm - with plastic hard grip 6635700003

Description

The Peddinghaus splint driver "air-grip" in the size 150 x 10 x 3 mm is the ideal tool for precise and comfortable working. Made from high quality chrome-vanadium air-hardening steel and manufactured according to DIN 6450, this pin-sharp driver offers extraordinary robustness and durability. The tool is burned-in painted and the working end is polished to ensure optimum performance. The impact-resistant heads and the hardness of the working end of over 58 HRC ensure maximum efficiency and reliability.

This text is machine translated.

Features

  • High-quality material made of chrome-vanadium air-hardening steel for maximum robustness and durability.
  • Precise processing: Burnt-in painted and polished working ends for optimum performance.
  • Ergonomic grip: Plastic hard grip offers secure and comfortable grip.
  • Standard: Manufactured according to DIN 6450 and GS-tested for highest quality standards.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)