User & Safety Instructions 3191421 Peddinghaus Splint driver "Blue Line" 8-edge 150 x 10 x 5 mm - GS tested - DIN 6450 6636110050
Description
The Peddinghaus cotter pin driver "Blue Line" 8-edge in the size 150 x 10 x 5 mm is an indispensable tool for precise and efficient working. Made of high quality chrome-vanadium air-hardening steel and manufactured according to DIN 6450, this pin-sharp driver guarantees unusual robustness and longevity. The tool is burned-in painted and the working end is polished to ensure optimum performance. The impact-resistant heads and hardness of the working end of over 58 HRC ensure maximum efficiency and reliability in each application. Rely on the tested quality of Peddinghaus and supplement your tool arsenal with this first-class cotter driver.
This text is machine translated.
Features
High-quality material made of chrome-vanadium air-hardening steel for maximum robustness and durability.
Precise processing: Burnt-in painted and polished working ends for optimum performance.
Shock resistant: Heads are impact resistant and the end of the work has a hardness of over 58 HRC.
Standard: Manufactured according to DIN 6450 and GS-tested for highest quality standards.
Description
The Peddinghaus cotter pin driver "Blue Line" 8-edge in the size 150 x 10 x 5 mm is an indispensable tool for precise and efficient working. Made of high quality chrome-vanadium air-hardening steel and manufactured according to DIN 6450, this pin-sharp driver guarantees unusual robustness and longevity. The tool is burned-in painted and the working end is polished to ensure optimum performance. The impact-resistant heads and hardness of the working end of over 58 HRC ensure maximum efficiency and reliability in each application. Rely on the tested quality of Peddinghaus and supplement your tool arsenal with this first-class cotter driver.
This text is machine translated.
Features
High-quality material made of chrome-vanadium air-hardening steel for maximum robustness and durability.
Precise processing: Burnt-in painted and polished working ends for optimum performance.
Shock resistant: Heads are impact resistant and the end of the work has a hardness of over 58 HRC.
Standard: Manufactured according to DIN 6450 and GS-tested for highest quality standards.