• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Splint driver "Blue Line" 8-edge 150 x 10 x 6 mm - GS tested - DIN 6450 6636110060

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Splint driver "Blue Line" 8-edge 150 x 10 x 6 mm - GS tested - DIN 6450

  • DIN 6450 - from chromium-vanadium air-hardening steel - burned-in painted - polished working end - shock-proof heads.
  • Working end hardness > 58 HRC

Technical specifications

Product type

Pin punch

Dim

(L x W) 150 mm x 10 mm

Length

150 mm

DIN standard

DIN 6450

Content

1 pc(s)

Material

Air-quenched chromium-vanadium steel

Material properties

tempered

Width

10 mm

Shank Ø

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191422 Peddinghaus Splint driver "Blue Line" 8-edge 150 x 10 x 6 mm - GS tested - DIN 6450 6636110060

Description

The Peddinghaus cotter pin driver "Blue Line" 8-edge in the size 150 x 10 x 6 mm is an indispensable tool for precise and efficient working. Made of high quality chrome-vanadium air-hardening steel and manufactured according to DIN 6450, this pin-sharp driver guarantees unusual robustness and longevity. The tool is burned-in painted and the working end is polished to ensure optimum performance. The impact-resistant heads and hardness of the working end of over 58 HRC ensure maximum efficiency and reliability in each application. Rely on the tested quality of Peddinghaus and supplement your tool arsenal with this first-class cotter driver.

This text is machine translated.

Features

  • High-quality material made of chrome-vanadium air-hardening steel for maximum robustness and durability.
  • Precise processing: Burnt-in painted and polished working ends for optimum performance.
  • Shock resistant: Heads are impact resistant and the end of the work has a hardness of over 58 HRC.
  • Standard: Manufactured according to DIN 6450 and GS-tested for highest quality standards.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)