• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus ULTRATEC 5293.98.1000 Club hammer 1200 g DIN 6475 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Sledgehammer DIN 6475 - Ultratec

  • DIN 6475
  • This text is machine translated.

Technical specifications

Product type

Club hammer

Weight

1200 g

Material (hammer head)

Tool steel

Material (handle)

Fibreglass

DIN standard

DIN 6475

Head weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810654 Peddinghaus ULTRATEC 5293.98.1000 Club hammer 1200 g DIN 6475 1 pc(s)

Description

Features

  • Forged quality, carefully hardened and tempered, made from Grade C 45 / DIN 17200 steel - with Ultratec handle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)