• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Ultratec Komfort 5147980000 Tiling hammer 2270 g 400 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tiling hammer

Weight

2270 g

Length

400 mm

Material (handle)

Ultratec 3-K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191324 Peddinghaus Ultratec Komfort 5147980000 Tiling hammer 2270 g 400 mm 1 pc(s)

Description

The Peddinghaus turntable hammer "Ultratec Comfort" with a weight of 2350 g has been specially developed for professional craftsmen. It combines high-quality materials and innovative technology to ensure maximum comfort and effectiveness when laying records.

This text is machine translated.

Features

  • Handle: Ultratec 3-K handle made of special plastic with glass fiber core, unbreakable, ergonomic and durable
  • High head: Replaceable special rubber attachment for precise work and high impact force
  • Non-return: Reduces vibration and increases comfort when used
  • Processing: Manufactured with state-of-the-art technology in order to ensure optimum performance and durability

Scope of delivery

  • 'Ultratec Comfort' 2,350 g squirrel-plate hammer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)