• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pelikan 718163 Water colour brush 5-piece Size (brushes): 2, 4, 6, 10

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pelikan brush set hair, hair each incl. 1-hair brush type 24 size: 2, 4, 6, 1 bristle brush type 613 F size: 6, 10 5 pcs./Pack.

  • Paintbrush type: round, flat
  • Hair, hair
  • Each incl. 1-hair brush type 24 size: 2, 4, 6, 1 bristle brush type 613 F size: 6, 10
  • Paintbrush ferrule material: aluminum
  • Color: natural
  • 5 pcs./Pack.

Technical specifications

  • Promotional item type: Brush Set
  • Paintbrush type: round, flat
  • Bristle type: hair, hair
  • Delivery includes: incl. each 1-hair brush type 24 size: 2, 4, 6, 1 bristle brush size: 6.10
  • Paintbrush ferrule material: aluminum
  • Color: natural
  • Pack quantity: 5 pcs./Pack.
Product type

Water colour brush

Brush size

2

4

6

10

Bristle type

Hair, hair

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833824 Pelikan 718163 Water colour brush 5-piece Size (brushes): 2, 4, 6, 10

Description

Good school quality.

This text is machine translated.

What kind of Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)