• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEM CWT 015 Ultra Mini Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 30 A (max) Flexible

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rogowski current loop of the series CWT Ultra Mini

  • N/A
  • Opening range of current clamps 80 mm

Technical specifications

  • Output signal 200 mV/A.
Opening range of current clamps

80 mm

Product type

Clamp meter adapter

Type B

BNC socket

DAkkS standards

Amperage reading range AC (max.)

30 A

Basic accuracy

2 %

Power supply (details)

4 x AA battery

Dim

(L x W x H) 183 x 93 x 32 mm

Current reading

AC

Output signal (max.)

6 V

Width

93 mm

Height

32 mm

Length

183 mm

Features

Flexible

Documents & Downloads

Datasheet

Datasheet 2388230 PEM CWT 015 Ultra Mini Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 30 A (max) Flexible

User & Safety Instructions

User & Safety Instructions 2388230 PEM CWT 015 Ultra Mini Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 30 A (max) Flexible

Description

Rogowski current loop of the CWT Ultra Mini series are easy to apply, practically reaction-free, ideal for cramped installation situations, insulated up to 1200 V and insensitive to overcurrent. They can be used to measure current flows with fast current pulses, switching edges or sinusoidal or sinusoidal current flows. Rogowski coils of the CWT Ultra Mini series from P.E.M. are suitable for development and test tasks in devices and on components of the power electronics. They combine a flexible, insulated, easy-to-install, 1.6 mm coil with the ability to accurately capture very fast current flows, whether sinusoidal, pulsed or pulsed.

This text is machine translated.

Features

  • Detection of current flows on semiconductor switches
  • Development, testing and maintenance of power electronics
  • Metrological monitoring of sinusoidal high-frequency currents
  • Measurement of fault currents and shutdown currents
  • Measurement of pulse currents
  • Measurement of alternating currents with high DC components
  • Measurement of current harmonics
  • Measurement of phase or fault currents in three-phase systems

Scope of delivery

  • Batteries
  • 0.5 m BNC cable
  • User manual.

Hints

Please make sure that all specifications meet your requirements. (Cable length, loop length, etc.). This is necessary because all cwt´s are custom-made and are therefore excluded from the exchange.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.