

V15-W-5M-PUR
Junction box
Socket, right angle
Sensor connector
M12 socket, right angle
Cable, open end
5
5.00 m
Polyurethane
48 V AC
60 V DC
4 A
4 A
0.34 mm²
0.34 mm²
Socket
Grey
M12
M12
Grey
A
CuSn
Au
0.34 mm²
IP67
IP68
IP69K
A-coded
-25 °C
+100 °C
021241
1 pc(s)
4.8 mm
not relevant
Datasheet 2229289 Pepperl+Fuchs 021241 Junction box M12 Socket, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 2229289 Pepperl+Fuchs 021241 Junction box M12 Socket, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)