

Piece
V1-W-A2-5M-PUR
Junction box
Socket, right angle
M12 socket, right angle
Cable, open end
4
5.00 m
Polyurethane
24 V DC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Socket
Grey
M12
M12
Grey
A
CuSn
Au
Halogen-free
+ LED
A-coded
-25 °C
+100 °C
034441
1 pc(s)
4.8 mm
4.8 mm
4.8 mm (max)
yes
Datasheet 2229326 Pepperl+Fuchs 034441 Junction box M12 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 2229326 Pepperl+Fuchs 034441 Junction box M12 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(s) Piece