• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 021270 Sensor/actuator adapter M12 Plug, straight 8.00 cm No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator adapter
Connector type
Plug, straight
Connector standard
Fitted adapter
Connection side A
M12 plug, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable wires: 4 x 0.25 mm²
  • Wire insulation: PVC
  • Plug: Plastic
Type

V1-PG13,5-Y21270

Product type

Sensor/actuator adapter

Connector type

Plug, straight

Connector standard

Fitted adapter

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

8.00 cm

Jacket material

PVC

Connector cross-section (max.)

0.25 mm²

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

Plastic

Sensor/actuator connectivity fittings

PG13.5 front panel fitting

max. cross section

0.25 mm²

Min. cross section

0.25 mm²

Manufacturer part #

021270

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2229300 Pepperl+Fuchs 021270 Sensor/actuator adapter M12 Plug, straight 8.00 cm No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2229300 Pepperl+Fuchs 021270 Sensor/actuator adapter M12 Plug, straight 8.00 cm No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?