• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 456933 Sensor/actuator adapter M12 Socket, straight 0.50 m No. of pins (RJ): 8 1 pc(s) Piece

Product type
Sensor/actuator adapter
Connector type
Socket, straight
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Constant resistance: 3 mΩ
  • Cable wires 8 x 0.25 mm²
  • Cable conductor construction: 14 x 0.15 mm Ø, AWG 24
  • Wire insulation TPE
  • Test voltage> 2000 V rms AC
  • Seal: FKM
  • Insulation resistance: Min. 100 MΩ
  • Threaded bushes: Die-cast zinc, nickel-plated
Packaging type

Piece

Type

V19-M16-500

Product type

Sensor/actuator adapter

Connector type

Socket, straight

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

8

Cable length

0.50 m

Jacket material

TPE

Nominal voltage

30 V DC

Nominal current

2 A

Nominal current - rounded value

2 A

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

CuZn

Contact surface

Au

Sensor/actuator connectivity fittings

M16 front panel fitting

IP65

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

456933

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2232211 Pepperl+Fuchs 456933 Sensor/actuator adapter M12 Socket, straight 0.50 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2232211 Pepperl+Fuchs 456933 Sensor/actuator adapter M12 Socket, straight 0.50 m No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?