• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 226947 Junction box M12 Socket, straight 20.00 m No. of pins (RJ): 4 1 pc(s) Piece

Product type
Junction box
Connector type
Socket, straight
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact resistance: 5 mΩ < 5 mΩ
  • Contact elements: Spring-mounted contact sockets
  • Pin diameter 1 mm
  • Grip body: TPU, black
  • Cable material: Pure
  • Cable wires: 4 x 0.34 mm²
  • Cable sheath diameter: Ø 4.8 mm
  • Cable bending radius:> 10 x cable diameter, moving, 5
Packaging type

Piece

Type

V1-G-20M-PUR-ABG

Product type

Junction box

Connector type

Socket, straight

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

20.00 m

Jacket material

Polyurethane

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.8 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Factory colour

Grey

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Grey

Coding

A

Contact material

CuSn

Contact surface

Au

max. cross section

0.34 mm²

Features

A-coded

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

226947

Content

1 pc(s)

Cable Ø

4.8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230780 Pepperl+Fuchs 226947 Junction box M12 Socket, straight 20.00 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2230780 Pepperl+Fuchs 226947 Junction box M12 Socket, straight 20.00 m No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?