• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 235990 Junction box M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Piece

Product type
Junction box
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resistance:< 8 mΩ
  • Handle body: PA 66
  • Cable sheath diameter 4 mm - 8 mm
  • Cap nut: CuZn, nickel-plated
  • Seal: NBR
Packaging type

Piece

Type

V1-W-SC

Product type

Junction box

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

No. of pins

4

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.5 mm²

Cross-section (sensor/actuator wiring)

0.5 mm²

Connection

Socket

Spring-loaded connector

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuSn

Contact surface

Ni/Au

max. cross section

0.5 mm²

Min. cross section

0.14 mm²

IP67

Features

A-coded

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

235990

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230935 Pepperl+Fuchs 235990 Junction box M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2230935 Pepperl+Fuchs 235990 Junction box M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?