Piece
Laser retroreflective barrier
OBR25M-R200-A5-IO-V1-L
Polarisation filter
Switch (light-ON/dark-ON)
24 V
10 V DC
30 V DC
10 - 30 V DC
250 µs
Unblinking
PNP
2000 Hz
M12 plug (4-pin)
Polycarbonate (PC)
Laser diode
1
680 nm
33 m
IP67
IP69
IP69K
-40 °C
+60 °C
41.7 mm
15 mm
50.6 mm
41.7 mm
(L x W x H) 41.7 x 15 x 50.6 mm
1 pc(s)
yes
Datasheet 2232837 Pepperl+Fuchs Laser retroreflective barrier OBR25M-R200-A5-IO-V1-L 295670-100288 Polarisation filter, Switch (light-ON/d
User & Safety Instructions 2232837 Pepperl+Fuchs Laser retroreflective barrier OBR25M-R200-A5-IO-V1-L 295670-100288 Polarisation filter, Switch (light-ON/d
The necessary accessories are required to use the article as described.