• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Laser retroreflective sensor OBT30-R2F-E2-L 253574 Light-ON 1 pc(s)

Packaging type
Piece
Product type
Laser retroreflective sensor
Functions
Light-ON
Max. operating voltage
24 V
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tightening torque for fixing screws: 0.25 Nm
  • Life (TM): 20a
  • Load current: 10 mA
  • Light spot diameter: Approx. 1 mm at a distance of 30 mm
  • Opening angle: Approx. 1 °
  • Switching voltage 30 V/DC max
  • max. switching current 50 mA
  • Protection class III
  • Voltage drop: ≤ 1.5 V DC
  • Refresh rate approx. 16.6 kHz
Packaging type

Piece

Product type

Laser retroreflective sensor

Type

OBT30-R2F-E2-L

Functions

Light-ON

Min. operating voltage

12 V

Max. operating voltage

24 V

Operating voltage

12 - 24 V

Response time

250 µs

Contact type

Unblinking

Outputs

PNP

Switching frequency

2 kHz

Connector

Cable

Cable length

2.00 m

Enclosure material

Polycarbonate (PC)

Stainless steel

Transmitter type

Laser diode

Laser class

1

Wavelength

680 nm

30 mm

Features

Incl. background suppression

IP67

Min. temperature

-10 °C

Max. temperature

+60 °C

Length

4.1 mm

Width

12 mm

Height

25.5 mm

Depth

4.1 mm

Dim

(L x W x H) 4.1 x 12 x 25.5 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

0.05 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2231242 Pepperl+Fuchs Laser retroreflective sensor OBT30-R2F-E2-L 253574 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2231242 Pepperl+Fuchs Laser retroreflective sensor OBT30-R2F-E2-L 253574 Light-ON 1 pc(s)

Description

Hints

For more information on this 253574, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.