• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier LD39/LV39/32/40a/82a/116 088805 1 pc(s)

Image similar
Product type
Light barrier
Max. operating voltage
30 V DC
Connector
PG9 terminal compartment
Type
LD39/LV39/32/40a/82a/116
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Limit range: 25m, type: bright/dark switch, operating range: 0 m-20m
Product type

Light barrier

Type

LD39/LV39/32/40a/82a/116

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

PG9 terminal compartment

Enclosure material

PBT

Transmitter type

LED IR

IP67

Width

25 mm

Height

64 mm

Depth

75 mm

Dim

(W x H x D) 25 x 64 x 75 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2128502 Pepperl+Fuchs Light barrier LD39/LV39/32/40a/82a/116 088805 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2128502 Pepperl+Fuchs Light barrier LD39/LV39/32/40a/82a/116 088805 1 pc(s)

Conformity certificate

Conformity certificate 2128502 Pepperl+Fuchs Light barrier LD39/LV39/32/40a/82a/116 088805 1 pc(s)

Conformity certificate 2128502 Pepperl+Fuchs Light barrier LD39/LV39/32/40a/82a/116 088805 1 pc(s)

Description

One-way light barrier, range of 20 m, infrared light, light/dark switching, DC-version, PNP output, sensitivity adjuster, Fail output, clamping area

This text is machine translated.

Hints

For more information on this 088805, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.