• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier LD61/LV61-Z/92/136 913910 1 pc(s)

Image similar
Product type
Light barrier
Max. operating voltage
30 V DC
Connector
M12 plug (4-pin)
Type
LD61/LV61-Z/92/136
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 1600 mm at a distance of 60 m, limit range: 85m, type: bright/dark switch, switchable, operating range: 0 m-60m
Product type

Light barrier

Type

LD61/LV61-Z/92/136

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

M12 plug (4-pin)

Enclosure material

PC

Transmitter type

LED IR

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2128504 Pepperl+Fuchs Light barrier LD61/LV61-Z/92/136 913910 1 pc(s)

Description

Universal one-way light barrier, large design, range 60m, infrared light, light/dark switching, key far no controller, DC-version, 2 push-pull outputs, adjustable time functions, M12 connector

This text is machine translated.

Hints

For more information on this 913910, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.