• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Magnetic field detector MB-F32-A2 037712 1 pc(s)

Image similar
Product type
Magnetic field detector
Max. operating voltage
30 V DC
Type
MB-F32-A2
Operating voltage
30 V DC
Min. operating voltage
10 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic field detector

Type

MB-F32-A2

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Antivalent

Outputs

PNP

Enclosure material

PA

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130834 Pepperl+Fuchs Magnetic field detector MB-F32-A2 037712 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130834 Pepperl+Fuchs Magnetic field detector MB-F32-A2 037712 1 pc(s)

Description

Switching function: antivalent, Output Type: PNP, installation: the cylinder, operating voltage: 10... 30 V DC

This text is machine translated.

Hints

For more information on this 037712, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.