• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Proximity sensor Inductive NBB5-F33-A2 NBB5-F33-A2 25 x 10 mm shielded PNP (L x W x H) 50 x 25 x 10 mm

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 change-over
Switching distance (max.)
5 mm
Outputs
PNP
Datasheet (PDF)
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pepperl+Fuchs Proximity sensor Inductive NBB5-F33-A2 NBB5-F33-A2 25 x 10 mm shielded PNP (L x W x H) 50 x 25 x 10 mm

  • Switching output antivalent
  • This text is machine translated.

Technical specifications

Product type

Proximity sensor

Type

NBB5-F33-A2

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 change-over

Switching frequency

500 Hz

Switching distance (max.)

5 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Size

25 x 10 mm

Connector

Cable, open end

Cable length

2.00 m

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

50 mm

Width

25 mm

Height

10 mm

Dim

(L x W x H) 50 x 25 x 10 mm

Content

1 pc(s)

Switching frequency

500 Hz

Type

NBB5-F33-A2

Documents & Downloads

Datasheet

Datasheet 155264 Pepperl+Fuchs Proximity sensor Inductive NBB5-F33-A2 NBB5-F33-A2 25 x 10 mm shielded PNP (L x W x H) 50 x 25 x 10 mm

User & Safety Instructions

User & Safety Instructions 155264 Pepperl+Fuchs Proximity sensor Inductive NBB5-F33-A2 NBB5-F33-A2 25 x 10 mm shielded PNP (L x W x H) 50 x 25 x 10 mm

Description

Cuboid-shaped inductive sensor.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)