Image similar
Piece
Pushbutton
OBT350-R101-2EP-IO-IR
30 V DC
10 V DC
30 V DC
10 - 30 V DC
1 ms
IO link
500 Hz
Cable
2.00 m
PC
LED IR
Incl. background suppression
IP67
IP69
IP69K
-40 °C
+60 °C
13.9 mm
33.8 mm
18.3 mm
26 mm
(Ø x H) 26 mm x 33.8 mm
1 pc(s)
Datasheet 2130455 Pepperl+Fuchs Pushbutton OBT350-R101-2EP-IO-IR 267075-100422 1 pc(s)
User & Safety Instructions 2130455 Pepperl+Fuchs Pushbutton OBT350-R101-2EP-IO-IR 267075-100422 1 pc(s)
Conformity certificate 2130455 Pepperl+Fuchs Pushbutton OBT350-R101-2EP-IO-IR 267075-100422 1 pc(s)
The necessary accessories are required to use the article as described.