Image similar
Piece
Pushbutton
OBT350-R101-EP-IO-V3
Background suppression
30 V DC
10 V DC
30 V DC
10 - 30 V DC
1 ms
500 Hz
M8 plug (3-pin)
PC
LED red
Incl. background suppression
IP67
IP69
IP69K
-40 °C
+60 °C
13.9 mm
41.4 mm
18.3 mm
(W x H x D) 13.9 x 41.4 x 18.3 mm
1 pc(s)
Datasheet 2130460 Pepperl+Fuchs Pushbutton OBT350-R101-EP-IO-V3 267075-0095 Background suppression 1 pc(s)
User & Safety Instructions 2130460 Pepperl+Fuchs Pushbutton OBT350-R101-EP-IO-V3 267075-0095 Background suppression 1 pc(s)
Conformity certificate 2130460 Pepperl+Fuchs Pushbutton OBT350-R101-EP-IO-V3 267075-0095 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.