• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton VT18-8-400-M/30/40a/118 801130 1 pc(s)

Image similar
Product type
Pushbutton
Max. operating voltage
30 V DC
Connector
M12 plug (4-pin)
Type
VT18-8-400-M/30/40a/118
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 4 mm at a distance of 120 mm, switching voltage: 30 V/DC, type: bright/dark switch, switchable, switching current 200 mA
Product type

Pushbutton

Type

VT18-8-400-M/30/40a/118

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

1 ms

Switching frequency

500 Hz

Connector

M12 plug (4-pin)

Enclosure material

Brass

Transmitter type

LED red

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130560 Pepperl+Fuchs Pushbutton VT18-8-400-M/30/40a/118 801130 1 pc(s)

Conformity certificate

Conformity certificate 2130560 Pepperl+Fuchs Pushbutton VT18-8-400-M/30/40a/118 801130 1 pc(s)

Description

Reflective light sensor, energetic, thread M18, metal casing, sensing range 400 mm, red light, touch wide no controller, light/dark switching, NPN output, M12 plug

This text is machine translated.

Hints

For more information on this 801130, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.