• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton VT18-8-400-M/40a/118/128 801132 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
Pushbutton
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M12 plug (4-pin)
Type
VT18-8-400-M/40a/118/128
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 4 mm at a distance of 120 mm, switching voltage: 30 V/DC, type: bright/dark switch, switchable, switching current 200 mA
Product type

Pushbutton

Type

VT18-8-400-M/40a/118/128

Functions

Switch (light-ON/dark-ON)

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

1 ms

Switching frequency

500 Hz

Connector

M12 plug (4-pin)

Size

M18

Enclosure material

Brass

Transmitter type

LED red

400 mm

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

(Ø)

18 mm

Dim

(Ø) 18 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130562 Pepperl+Fuchs Pushbutton VT18-8-400-M/40a/118/128 801132 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130562 Pepperl+Fuchs Pushbutton VT18-8-400-M/40a/118/128 801132 Switch (light-ON/dark-ON) 1 pc(s)

Conformity certificate

Conformity certificate 2130562 Pepperl+Fuchs Pushbutton VT18-8-400-M/40a/118/128 801132 Switch (light-ON/dark-ON) 1 pc(s)

Description

Reflective light sensor, energetic, thread M18, metal casing, sensing range 400 mm, red light, touch wide no controller, light/dark switching, push-pull output, M12 plug

This text is machine translated.

Hints

For more information on this 801132, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.