• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Capacitive CBB8-18GK75-E2-V1 237039 M18 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
8 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching function: Normally open (NO)
Product type

Sensor

Type

CBB8-18GK75-E2-V1

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

1 maker

Switching frequency

100 Hz

Switching distance (max.)

8 mm

Outputs

PNP

Enclosure material

PBT

Model

Capacitive

Installation type

shielded

Size

M18

Connector

Plug

Min. temperature

-25 °C

Max. temperature

+85 °C

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130021 Pepperl+Fuchs Sensor Capacitive CBB8-18GK75-E2-V1 237039 M18 shielded PNP

User & Safety Instructions

User & Safety Instructions 2130021 Pepperl+Fuchs Sensor Capacitive CBB8-18GK75-E2-V1 237039 M18 shielded PNP

Conformity certificate

Conformity certificate 2130021 Pepperl+Fuchs Sensor Capacitive CBB8-18GK75-E2-V1 237039 M18 shielded PNP

Description

Switching distance: 1... 8 mm, installation: flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V

This text is machine translated.