• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Capacitive CBN15-30GK60-E2-5M 272339 non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
15 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching function: Normally open (NO)
Product type

Sensor

Type

CBN15-30GK60-E2-5M

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

1 maker

Switching frequency

10 Hz

Switching distance (max.)

15 mm

Outputs

PNP

Enclosure material

PBT

Model

Capacitive

Installation type

non-shielded

Connector

Cable

Cable length

5 m

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130033 Pepperl+Fuchs Sensor Capacitive CBN15-30GK60-E2-5M 272339 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 2130033 Pepperl+Fuchs Sensor Capacitive CBN15-30GK60-E2-5M 272339 non-shielded PNP

Conformity certificate

Conformity certificate 2130033 Pepperl+Fuchs Sensor Capacitive CBN15-30GK60-E2-5M 272339 non-shielded PNP

Description

Switching distance: 15 mm, mounting: not flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V DC

This text is machine translated.