• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Capacitive CBN5-F46-E0 051972 non-shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
5 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching function: Normally open (NO)
Product type

Sensor

Type

CBN5-F46-E0

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

1 maker

Switching frequency

10 Hz

Switching distance (max.)

5 mm

Outputs

NPN

Enclosure material

PBT

Model

Capacitive

Installation type

non-shielded

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130039 Pepperl+Fuchs Sensor Capacitive CBN5-F46-E0 051972 non-shielded NPN

User & Safety Instructions

User & Safety Instructions 2130039 Pepperl+Fuchs Sensor Capacitive CBN5-F46-E0 051972 non-shielded NPN

Conformity certificate

Conformity certificate 2130039 Pepperl+Fuchs Sensor Capacitive CBN5-F46-E0 051972 non-shielded NPN

Description

Switching distance: 5 mm, installation: not flush, switching function: Normally open (NO), Output Type: NPN, operating voltage: 10... 30 V DC

This text is machine translated.