• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Capacitive CBN5-F104M-E2 234028 PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Switching distance (max.)
5 mm
Outputs
PNP
Model
Capacitive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching function: Normally open (NO)
Product type

Sensor

Type

CBN5-F104M-E2

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Switching frequency

100 Hz

Switching distance (max.)

5 mm

Outputs

PNP

Enclosure material

Gadolinium-Zinc

Model

Capacitive

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130037 Pepperl+Fuchs Sensor Capacitive CBN5-F104M-E2 234028 PNP

User & Safety Instructions

User & Safety Instructions 2130037 Pepperl+Fuchs Sensor Capacitive CBN5-F104M-E2 234028 PNP

Description

Switching distance: 5 mm, installation: not flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V DC

This text is machine translated.