• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Capacitive CJ40-FP-A0-P1 048996 NPN

Image similar
Product type
Sensor
Max. operating voltage
60 V
Switching distance (max.)
40 mm
Outputs
NPN
Model
Capacitive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching function: Complementary
Product type

Sensor

Type

CJ40-FP-A0-P1

Min. operating voltage

10 V

Max. operating voltage

60 V

Operating voltage

10 - 60 V

Switching frequency

10 Hz

Switching distance (max.)

40 mm

Outputs

NPN

Enclosure material

PBT

POM

Model

Capacitive

Connector

Screw terminals

Min. temperature

-25 °C

Max. temperature

+70 °C

IP65

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130054 Pepperl+Fuchs Sensor Capacitive CJ40-FP-A0-P1 048996 NPN

User & Safety Instructions

User & Safety Instructions 2130054 Pepperl+Fuchs Sensor Capacitive CJ40-FP-A0-P1 048996 NPN

Conformity certificate

Conformity certificate 2130054 Pepperl+Fuchs Sensor Capacitive CJ40-FP-A0-P1 048996 NPN

Description

Switching distance: 40 mm, installation: not flush, switching function: antivalent, Output Type: NPN, operating voltage: 10... 60 V DC

This text is machine translated.