• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB0,6-4GM22-E0 206380 M22 shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
0.6 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Idling current: ≤ 10 mA
  • Operating current: 0-100 mA
  • Hysteresis: type. 5%
Product type

Sensor

Type

NBB0,6-4GM22-E0

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

1 maker

Switching distance (max.)

0.6 mm

Outputs

NPN

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Size

M22

IP67

Content

1 pc(s)

Switching frequency

1400 Hz

Documents & Downloads

Datasheet

Datasheet 2128801 Pepperl+Fuchs Sensor Inductive NBB0,6-4GM22-E0 206380 M22 shielded NPN

User & Safety Instructions

User & Safety Instructions 2128801 Pepperl+Fuchs Sensor Inductive NBB0,6-4GM22-E0 206380 M22 shielded NPN

Conformity certificate

Conformity certificate 2128801 Pepperl+Fuchs Sensor Inductive NBB0,6-4GM22-E0 206380 M22 shielded NPN

Description

Switching distance: 0.6 mm, installation: flush, switching function: Normally open (NO), Output Type: NPN, operating voltage: 10... 30 V, operating current: 0 ... 100 mA

This text is machine translated.