• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB15-30GKK-WO 802848 shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
250 V
Contact type
1 breaker
Switching distance (max.)
15 mm
Outputs
Two-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current: 1,5-200 mA
  • Hysteresis: type. 5%
Product type

Sensor

Type

NBB15-30GKK-WO

Min. operating voltage

20 V

Max. operating voltage

250 V

Operating voltage

20 - 250 V

Contact type

1 breaker

Switching distance (max.)

15 mm

Outputs

Two-wire

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Connector

Compartment

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

20 Hz

Documents & Downloads

Datasheet

Datasheet 2128893 Pepperl+Fuchs Sensor Inductive NBB15-30GKK-WO 802848 shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2128893 Pepperl+Fuchs Sensor Inductive NBB15-30GKK-WO 802848 shielded Two-wire

Conformity certificate

Conformity certificate 2128893 Pepperl+Fuchs Sensor Inductive NBB15-30GKK-WO 802848 shielded Two-wire

Description

Switching distance: 15 mm, mounting: flush, switching function: Normally-closed (NC), Output Type: Two-wire, operating voltage: 20... 250 V, operating current: 1.5... 200 mA

This text is machine translated.