• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB15-30GM50-US-5M 260655 Two-wire

Image similar
Product type
Sensor
Max. operating voltage
250 V
Switching distance (max.)
15 mm
Outputs
Two-wire
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Operating current:4-500 mA AC/DC
  • Hysteresis: 3... 15 type. 5%
Product type

Sensor

Type

NBB15-30GM50-US-5M

Min. operating voltage

20 V

Max. operating voltage

250 V

Operating voltage

20 - 250 V

Switching distance (max.)

15 mm

Outputs

Two-wire

Enclosure material

Brass

Model

Inductive

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

30 Hz

Documents & Downloads

Datasheet

Datasheet 2128927 Pepperl+Fuchs Sensor Inductive NBB15-30GM50-US-5M 260655 Two-wire

User & Safety Instructions

User & Safety Instructions 2128927 Pepperl+Fuchs Sensor Inductive NBB15-30GM50-US-5M 260655 Two-wire

Conformity certificate

Conformity certificate 2128927 Pepperl+Fuchs Sensor Inductive NBB15-30GM50-US-5M 260655 Two-wire

Description

Switching distance: 15 mm, mounting: flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 20... 250 V AC/20... 300 V DC, operating current: 4... 500mA AC/DC

This text is machine translated.