• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB20-L2-B3B-V1 226318 shielded AS interface

Image similar
Product type
Sensor
Max. operating voltage
31.9 V
Switching distance (max.)
20 mm
Outputs
AS interface
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Idling current: ≤ 10 mA
  • Hysteresis: type. 5%
Product type

Sensor

Type

NBB20-L2-B3B-V1

Min. operating voltage

26.5 V

Max. operating voltage

31.9 V

Operating voltage

26.5 - 31.9 V

Switching distance (max.)

20 mm

Outputs

AS interface

Enclosure material

PA

Model

Inductive

Installation type

shielded

Connector

Plug

Min. temperature

-25 °C

Max. temperature

+70 °C

IP69K

Content

1 pc(s)

Switching frequency

150 Hz

Documents & Downloads

Datasheet

Datasheet 2129043 Pepperl+Fuchs Sensor Inductive NBB20-L2-B3B-V1 226318 shielded AS interface

User & Safety Instructions

User & Safety Instructions 2129043 Pepperl+Fuchs Sensor Inductive NBB20-L2-B3B-V1 226318 shielded AS interface

Conformity certificate

Conformity certificate 2129043 Pepperl+Fuchs Sensor Inductive NBB20-L2-B3B-V1 226318 shielded AS interface

Description

Switching distance: 20 mm, installation: flush, switching function: NO/NC (NO/NC) can be programd, Output Type: AS-Interface, operating voltage: 26.5... 31.9 V via AS-i bus system

This text is machine translated.