• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB20-L2-E2B-C-V1 197232 PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Switching distance (max.)
20 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Operating current: 0-200mA
  • Hysteresis: type. 5%
Product type

Sensor

Type

NBB20-L2-E2B-C-V1

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Switching distance (max.)

20 mm

Outputs

PNP

Enclosure material

PA

Model

Inductive

Connector

Plug

Min. temperature

0 °C

Max. temperature

+50 °C

IP69K

Content

1 pc(s)

Switching frequency

50 Hz

Documents & Downloads

Datasheet

Datasheet 2129046 Pepperl+Fuchs Sensor Inductive NBB20-L2-E2B-C-V1 197232 PNP

User & Safety Instructions

User & Safety Instructions 2129046 Pepperl+Fuchs Sensor Inductive NBB20-L2-E2B-C-V1 197232 PNP

Conformity certificate

Conformity certificate 2129046 Pepperl+Fuchs Sensor Inductive NBB20-L2-E2B-C-V1 197232 PNP

Description

Switching distance: 20 mm, installation: flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V, operating current: 0 ... 200 mA

This text is machine translated.