• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB20-L3M-US-C3-V12 908751 Two-wire

Image similar
Product type
Sensor
Max. operating voltage
53 V
Switching distance (max.)
20 mm
Outputs
Two-wire
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Idling current: ≤ 30 mA
  • Operating current: 3-300mA
  • Hysteresis: 3... 15 type. 10%
Product type

Sensor

Type

NBB20-L3M-US-C3-V12

Min. operating voltage

20 V

Max. operating voltage

53 V

Operating voltage

20 - 53 V

Switching distance (max.)

20 mm

Outputs

Two-wire

Enclosure material

Zinc

Model

Inductive

Connector

Plug

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

2 Hz

Documents & Downloads

Datasheet

Datasheet 2129057 Pepperl+Fuchs Sensor Inductive NBB20-L3M-US-C3-V12 908751 Two-wire

User & Safety Instructions

User & Safety Instructions 2129057 Pepperl+Fuchs Sensor Inductive NBB20-L3M-US-C3-V12 908751 Two-wire

Conformity certificate

Conformity certificate 2129057 Pepperl+Fuchs Sensor Inductive NBB20-L3M-US-C3-V12 908751 Two-wire

Description

Switching distance: 20 mm, installation: flush, switching function: Normally open (NO), Output Type: two wire, operating current: 3... 300 mA

This text is machine translated.