• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB5-18GK50-E3-M 248869 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
60 V
Switching distance (max.)
5 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Operating current: 0-200mA
  • Hysteresis: type. 5%
Product type

Sensor

Type

NBB5-18GK50-E3-M

Min. operating voltage

5 V

Max. operating voltage

60 V

Operating voltage

5 - 60 V

Switching distance (max.)

5 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Connector

Cable

Min. temperature

-40 °C

Max. temperature

+85 °C

IP68

IP69K

Content

1 pc(s)

Switching frequency

1500 Hz

Documents & Downloads

Datasheet

Datasheet 2129166 Pepperl+Fuchs Sensor Inductive NBB5-18GK50-E3-M 248869 shielded PNP

User & Safety Instructions

User & Safety Instructions 2129166 Pepperl+Fuchs Sensor Inductive NBB5-18GK50-E3-M 248869 shielded PNP

Conformity certificate

Conformity certificate 2129166 Pepperl+Fuchs Sensor Inductive NBB5-18GK50-E3-M 248869 shielded PNP

Description

Switching distance: 5 mm, installation: flush, switching function: Normally-closed (NC), Output Type: PNP, operating voltage: 5... 60V, operating current: 0 ... 200 mA

This text is machine translated.