• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB5-18GM50-Z0-5M-Y87673 087673 Two-wire

Image similar
Product type
Sensor
Max. operating voltage
60 V
Switching distance (max.)
5 mm
Outputs
Two-wire
Model
Inductive
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current: 4-100mA
Product type

Sensor

Type

NBB5-18GM50-Z0-5M-Y87673

Min. operating voltage

6 V

Max. operating voltage

60 V

Operating voltage

6 - 60 V

Switching distance (max.)

5 mm

Outputs

Two-wire

Model

Inductive

Connector

Cable

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2129190 Pepperl+Fuchs Sensor Inductive NBB5-18GM50-Z0-5M-Y87673 087673 Two-wire

Description

Switching distance: 5 mm, installation: flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 6... 60V, operating current: 4... 100 mA

This text is machine translated.