• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB5-18GM60-I 303098 M18 shielded Current (analogue)

Image similar
Product type
Sensor
Max. operating voltage
30 V
Outputs
Current (analogue)
Model
Inductive
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Idling current: max. 25 mA at 24 V supply voltage.
Product type

Sensor

Type

NBB5-18GM60-I

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Outputs

Current (analogue)

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Size

M18

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2129197 Pepperl+Fuchs Sensor Inductive NBB5-18GM60-I 303098 M18 shielded Current (analogue)

User & Safety Instructions

User & Safety Instructions 2129197 Pepperl+Fuchs Sensor Inductive NBB5-18GM60-I 303098 M18 shielded Current (analogue)

Conformity certificate

Conformity certificate 2129197 Pepperl+Fuchs Sensor Inductive NBB5-18GM60-I 303098 M18 shielded Current (analogue)

Description

Installation: flush, Output Type: analog current output, operating voltage: 10... 30 V DC type. 20 V DC

This text is machine translated.