• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN30-FPS-E5 236512 non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
65 V
Switching distance (max.)
30 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Idling current: ≤ 50 mA
  • Operating current: 0-300 mA
  • Hysteresis: 0.05... 7.26 mm
Product type

Sensor

Type

NBN30-FPS-E5

Min. operating voltage

10 V

Max. operating voltage

65 V

Operating voltage

10 - 65 V

Switching distance (max.)

30 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

non-shielded

Connector

Screw terminals

Min. temperature

-25 °C

Max. temperature

+85 °C

IP65

Content

1 pc(s)

Switching frequency

50 Hz

Documents & Downloads

Datasheet

Datasheet 2129391 Pepperl+Fuchs Sensor Inductive NBN30-FPS-E5 236512 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 2129391 Pepperl+Fuchs Sensor Inductive NBN30-FPS-E5 236512 non-shielded PNP

Conformity certificate

Conformity certificate 2129391 Pepperl+Fuchs Sensor Inductive NBN30-FPS-E5 236512 non-shielded PNP

Description

Switching distance: 30 mm, installation: not flush, switching function: NO/NC (NO/NC), Output Type: PNP, operating voltage: 10... 65 V DC, operating current: 0 ... 300 mA

This text is machine translated.