• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN30-FPS-UU 236514 non-shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
265 V
Contact type
Antivalent
Switching distance (max.)
30 mm
Outputs
Two-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Operating current: 5-300 mA
  • Hysteresis: 0.05... 7.26 mm
Product type

Sensor

Type

NBN30-FPS-UU

Min. operating voltage

20 V

Max. operating voltage

265 V

Operating voltage

20 - 265 V

Contact type

Antivalent

Switching distance (max.)

30 mm

Outputs

Two-wire

Enclosure material

PBT

Model

Inductive

Installation type

non-shielded

Connector

Screw terminals

Min. temperature

-25 °C

Max. temperature

+85 °C

IP65

Content

1 pc(s)

Switching frequency

25 Hz

Documents & Downloads

Datasheet

Datasheet 2129392 Pepperl+Fuchs Sensor Inductive NBN30-FPS-UU 236514 non-shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2129392 Pepperl+Fuchs Sensor Inductive NBN30-FPS-UU 236514 non-shielded Two-wire

Description

Switching distance: 30 mm, installation: not flush, switching function: NO/NC (NO/NC), Output Type: Two-wire, operating voltage: 20... 265 V AC/DC, operating current: 0 ... 300 mA

This text is machine translated.