• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN30-U1K-N0 123G1xxD 70133136 non-shielded NAMUR

Image similar
Product type
Sensor
Switching distance (max.)
30 mm
Outputs
NAMUR
Model
Inductive
Connector
Screw terminals
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Hysteresis: 1... 15 type. 5%
Product type

Sensor

Type

NBN30-U1K-N0 123G1xxD

Switching distance (max.)

30 mm

Outputs

NAMUR

Enclosure material

PA

Model

Inductive

Installation type

non-shielded

Connector

Screw terminals

Min. temperature

-25 °C

Max. temperature

+100 °C

IP66

IP68

IP69K

Content

1 pc(s)

Switching frequency

150 Hz

Documents & Downloads

Datasheet

Datasheet 2131626 Pepperl+Fuchs Sensor Inductive NBN30-U1K-N0 123G1xxD 70133136 non-shielded NAMUR

User & Safety Instructions

User & Safety Instructions 2131626 Pepperl+Fuchs Sensor Inductive NBN30-U1K-N0 123G1xxD 70133136 non-shielded NAMUR

Conformity certificate

Conformity certificate 2131626 Pepperl+Fuchs Sensor Inductive NBN30-U1K-N0 123G1xxD 70133136 non-shielded NAMUR

Description

Switching distance: 30 mm, installation: not flush, switching function: Normally-closed (NC), Output Type: NAMUR, Rated: 8 V

This text is machine translated.