• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NCB4-12GM60-B3-V1 226330 M12 shielded AS interface

Image similar
Product type
Sensor
Max. operating voltage
31.9 V
Switching distance (max.)
4 mm
Outputs
AS interface
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Hysteresis: 1... 15 type. 5%
Product type

Sensor

Type

NCB4-12GM60-B3-V1

Min. operating voltage

26.5 V

Max. operating voltage

31.9 V

Operating voltage

26.5 - 31.9 V

Switching distance (max.)

4 mm

Outputs

AS interface

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Size

M12

Connector

Plug

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

500 Hz

Documents & Downloads

Datasheet

Datasheet 2129600 Pepperl+Fuchs Sensor Inductive NCB4-12GM60-B3-V1 226330 M12 shielded AS interface

User & Safety Instructions

User & Safety Instructions 2129600 Pepperl+Fuchs Sensor Inductive NCB4-12GM60-B3-V1 226330 M12 shielded AS interface

Conformity certificate

Conformity certificate 2129600 Pepperl+Fuchs Sensor Inductive NCB4-12GM60-B3-V1 226330 M12 shielded AS interface

Description

Switching distance: 4 mm, installation: flush, switching function: NO/NC (NO/NC) can be programd, Output Type: AS-Interface, operating voltage: 26.5... 31.9 V via AS-i bus system

This text is machine translated.