• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NCB40-FP-A2-P1 187486 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
60 V
Contact type
Antivalent
Switching distance (max.)
40 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Idling current: ≤ 40 mA
  • Operating current: 0-200mA
  • Hysteresis: type. 3%
Product type

Sensor

Type

NCB40-FP-A2-P1

Min. operating voltage

10 V

Max. operating voltage

60 V

Operating voltage

10 - 60 V

Contact type

Antivalent

Switching distance (max.)

40 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Connector

Screw terminals

Min. temperature

-25 °C

Max. temperature

+70 °C

IP68

Content

1 pc(s)

Switching frequency

80 Hz

Documents & Downloads

Datasheet

Datasheet 2129606 Pepperl+Fuchs Sensor Inductive NCB40-FP-A2-P1 187486 shielded PNP

User & Safety Instructions

User & Safety Instructions 2129606 Pepperl+Fuchs Sensor Inductive NCB40-FP-A2-P1 187486 shielded PNP

Conformity certificate

Conformity certificate 2129606 Pepperl+Fuchs Sensor Inductive NCB40-FP-A2-P1 187486 shielded PNP

Description

Switching distance: 40 mm, installation: flush, switching function: antivalent, Output Type: PNP, operating voltage: 10... 60V, operating current: 0 ... 200 mA

This text is machine translated.