• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NCB50-FP-E2-P4 182957 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
60 V
Switching distance (max.)
50 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Idling current: max. 25 mA at 24 V supply voltage.
  • Operating current: 0-200mA
  • Hysteresis: type. 3%
Product type

Sensor

Type

NCB50-FP-E2-P4

Min. operating voltage

10 V

Max. operating voltage

60 V

Operating voltage

10 - 60 V

Switching distance (max.)

50 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Connector

Screw terminals

Min. temperature

-25 °C

Max. temperature

+70 °C

IP68

Content

1 pc(s)

Switching frequency

80 Hz

Documents & Downloads

Datasheet

Datasheet 2129632 Pepperl+Fuchs Sensor Inductive NCB50-FP-E2-P4 182957 shielded PNP

User & Safety Instructions

User & Safety Instructions 2129632 Pepperl+Fuchs Sensor Inductive NCB50-FP-E2-P4 182957 shielded PNP

Conformity certificate

Conformity certificate 2129632 Pepperl+Fuchs Sensor Inductive NCB50-FP-E2-P4 182957 shielded PNP

Description

Switching distance: 50 mm, mounting: flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 60 V DC, operating current: 0 ... 200 mA

This text is machine translated.