• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NCB50-FP-Z4-V1 182470 shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
60 V
Contact type
1 maker
Switching distance (max.)
50 mm
Outputs
Two-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Idling current: max. 25 mA at 24 V supply voltage.
  • Operating current: 2-200 mA
  • Hysteresis: 0 ... 20 type. 5%
Product type

Sensor

Type

NCB50-FP-Z4-V1

Min. operating voltage

10 V

Max. operating voltage

60 V

Operating voltage

10 - 60 V

Contact type

1 maker

Switching distance (max.)

50 mm

Outputs

Two-wire

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Connector

Plug

Min. temperature

-25 °C

Max. temperature

+70 °C

IP68

Content

1 pc(s)

Switching frequency

80 Hz

Documents & Downloads

Datasheet

Datasheet 2129635 Pepperl+Fuchs Sensor Inductive NCB50-FP-Z4-V1 182470 shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2129635 Pepperl+Fuchs Sensor Inductive NCB50-FP-Z4-V1 182470 shielded Two-wire

Conformity certificate

Conformity certificate 2129635 Pepperl+Fuchs Sensor Inductive NCB50-FP-Z4-V1 182470 shielded Two-wire

Description

Switching distance: 50 mm, mounting: flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 10... 60 V DC, operating current: 2... 200 mA

This text is machine translated.