Piece
Sensor
UB1000-18GM75A-E5-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
1000 mm
Ultrasound
LED indicator
M12 (5-pin)
M18
nickel plated
Brass
1 PNP
IP67
-25 °C
+70 °C
102.5 mm
18 mm
(Ø x L) 18 mm x 102.5 mm
3 Hz
yes
Datasheet 2230333 Pepperl+Fuchs Sensor Ultrasound M18 PNP UB1000-18GM75A-E5-V15 Piece
User & Safety Instructions 2230333 Pepperl+Fuchs Sensor Ultrasound M18 PNP UB1000-18GM75A-E5-V15 Piece