• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Ultrasonic retroreflective sensor UB250-F77-E0-V31 252742 1 pc(s)

Product type
Ultrasonic retroreflective sensor
Max. operating voltage
30 V DC
Connector
M8 plug (4-pin)
Type
UB250-F77-E0-V31
Min. operating voltage
20 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tightening torque mounting screws: Max. 0.2 Nm
  • Adjustment range: 45 ... 250 mm
  • idling current: ≤ 20 mA
  • Voltage drop: ≤ 2 V.
Product type

Ultrasonic retroreflective sensor

Type

UB250-F77-E0-V31

Min. operating voltage

20 V DC

Max. operating voltage

30 V DC

Operating voltage

20 - 30 V DC

Outputs

NPN

Switching frequency

10 Hz

Connector

M8 plug (4-pin)

Enclosure material

Polycarbonate (PC)

250 mm

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2231194 Pepperl+Fuchs Ultrasonic retroreflective sensor UB250-F77-E0-V31 252742 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2231194 Pepperl+Fuchs Ultrasonic retroreflective sensor UB250-F77-E0-V31 252742 1 pc(s)

Description

Hints

For more information on this 252742, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.